Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IM48DGR

Signal Relay 2.4VDC 5A DPDT (10mm 7.5mm 5.65mm) SMD Automotive

$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM48DGR.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-0.44%

CAD Models

Download TE Connectivity IM48DGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1462039-9
Electromechanical Relay 2.4VDC 58Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE ConnectivityIM42DGR
Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),

Descriptions

Descriptions of TE Connectivity IM48DGR provided by its distributors.

Signal Relay 2.4VDC 5A DPDT (10mm 7.5mm 5.65mm) SMD Automotive
Electromechanical Relay DPDT 5A 2.4VDC 58Ohm Surface Mount
IM48DGR=IM RELAY 100mW 2.4V BIS
IM48DGR=IM RELAY 100 MW 2.4 V Bi
SIGNAL RELAY, DPDT, 5A, 250VAC, SMD
IM48DGR, TE CONNECTIVITY / POTTER-BRUMFIELD
SIGNAL RELAY, DPDT, 5A, 250VAC, SMD; Coil Voltage:2.4VDC; Contact Configuration:DPDT; Contact Current:5A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage VAC:250V; RoHS Compliant: Yes
IM48DGR=IM RELAY 100mW 2.4V BIS Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Bistable, 1 Coil 2 Form C DPDT-CO | Electromechanical Relay | Part Number: IM48DGR | Internal Number: 1462039-9 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty