TE Connectivity 9-1437356-1

Ribbon & Flat Cable, 171-20G=20P 28Awg S |Te Connectivity Amp 9-1437356-1
$ 1.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1437356-1.

Farnell

Datasheet3 pages1 year ago
Datasheet2 pages21 years ago
Datasheet1 page16 years ago
Datasheet29 pages26 years ago

IHS

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-5.92%

Supply Chain

Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-19
LTD Date2023-01-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
TE Connectivity2-1437356-9
Cable Ribbon 10Conductors 28AWG 30.5m Tin Plated Copper Blue 300V 2A Reel
TE Connectivity1-1437356-8
MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of TE Connectivity 9-1437356-1 provided by its distributors.

Ribbon & Flat Cable,171-20G=20P 28Awg S |Te Connectivity Amp 9-1437356-1
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300VAC Blue 30.5m T/R
20 WAY UNSCREENED FLAT RIBBON CABLE, 25.4 MM WIDTH, 30M
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Cable
Jumper wire/enameledWire/Pre-Crimped Leads
AMP9-1437356-1 171-20G20P 28AWG S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-20G