Descriptions of Amphenol 191-2801-120 provided by its distributors.
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Automotive
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 20 COND. GRAY RIBBON
RIBBON CABLE, 20 WAY, 30.5M, 28AWG, 300V; Cable Shielding:Unscreened; No. of Cores:20Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 20 Rated voltage: 300 VAC/VDC
Flat Cable, 20 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:20Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |Amphenol Spectra-Strip 191-2801-120
RIBBON CABLE, 20 WAY, 30.5M, 28AWG, 300V; Cable Shielding: Unscreened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Grey; Cable Width: 25.4mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: Spectra-Zip 191-2801 Series; SVHC: No SVHC (15-Jan-2019); Capacitance: 45.9pF/m; Current Rating: 1A; Impedance: 105ohm; Inductance: 0.59µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C