Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437356-8

Multiconductor Cable, 9C, 28AWG, 7X36, Tc, Pvc Ins, Blue Ribbon Cable, Awm

$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437356-8.

Farnell

Datasheet3 pages2 years ago
Datasheet1 page16 years ago

IHS

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-01-19
LTD Date2023-01-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
TE Connectivity971111-1
Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1
Amphenol Spectra-Strip135-2801-014
cable, flat(planar), color coded pvc insulation, 14 conductors, 28 awg stranded
TE Connectivity1-1437356-8
MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM
TE Connectivity6-1437356-2
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC Blue T/R
TE Connectivity7-1437356-4
171G Series 1.27 mm IDC Flat Ribbon Cable 28 AWG 16-Way 300 Vrms PVC Blue 100m Reel
IDC Flat Cable .050 14CONDUCT 28AWG NOT 14FT LENGTH 1FT
IDC Flat Cable .050 20CONDUCT 28AWG NOT 20FT LENGTH 1 FT
IDC Flat Cable .050 9 CONDUCT 28AWG NOT 9FT LENGTH 1 FT

Descriptions

Descriptions of TE Connectivity 1-1437356-8 provided by its distributors.

MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM
Flat Ribbon Cable 9 Conductors 7 Strands 100 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel
Flat Cable Polyvinyl Chloride 9Conductors 28AWG 300VAC Blue 30.5m Reel
RIBBON CABLE, 9WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Cable Type:; No. of Conductors:9; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Conductor Area CSA:0.072mm²; Voltage Rating:300V; Approval Bodies:UL; Cable UL Style Number:UL2651; Capacitance:45.9pF/m; Colour:Light Blue; Conductor Make-up:7/36AWG; Conductor Size AWG:28AWG; Current Rating:1A; Impedance:100ohm; Inductance:0.46µH; Insulation Resistance:10000ohm; Jacket Material:PVC; No. of Cores:9; Operating Temperature Max:105°C; Voltage Rating VAC:300V; Wire Size:28AWG; Conductor Material:Copper; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.127mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-09G