Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437358-1

Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
$ 228.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437358-1.

IHS

Datasheet3 pages2 years ago
Technical Drawing2 pages10 years ago

TE Connectivity

Farnell

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1437356-8
MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM
TE Connectivity7-1437356-3
Ribbon Cable, Flat, 16, 28 Awg, 0.08 Mm , 1.27 Mm, 100 Ft, 30.5 M
TE Connectivity4-1437356-9
Flat Ribbon Cable 14 Conductors 7 Strands 100 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1483353-1
Cable Assembly Flat Ribbon 0.1m 10POS Header to 10POS Header HDR-HDR
TE Connectivity1483352-1
Ribbon Cables / IDC Cables MICRO-MATCH LEAD 08P 100MM CABLE ASSY
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Cable Assembly Flat Ribbon 0.12m 28AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT Bag
Flat Ribbon Cable 15Conductors 28AWG 30.48m Silver Plated Copper 300V Reel

Descriptions

Descriptions of TE Connectivity 1-1437358-1 provided by its distributors.

Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
Flat Ribbon Cable 50 Conductors 7 Strands 93 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel
Wire And Cable, 50 Conductor(s), 28AWG, 300V, Flat Cable
Flat Cable 50Conductors 28AWG 30.5m Blue 300VAC Reel
RIBBON CABLE, 50WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 50Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 100ft; Reel Le; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114373581
  • 171-50G