Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393222-1

RELAY GEN PURPOSE SPDT 8A 12V / Power Relay 12VDC 15A SPDT(30x10x15)mm THT
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393222-1.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages16 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+20.23%

CAD Models

Download TE Connectivity 9-1393222-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 2.188
$ 2.188
Stock
1,856,559
1,490,316
1,490,316
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.2 V
16.8 V
16.8 V
Coil Voltage (AC)
-
24 V
24 V
Coil Current
18 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
652 Ω
2.35 kΩ
2.35 kΩ
Coil Power
221 mW
220 mW
220 mW
Switching Capacity
2 kW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE ConnectivityRP418012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 9-1393222-1 provided by its distributors.

RELAY GEN PURPOSE SPDT 8A 12V / Power Relay 12VDC 15A SPDT(30x10x15)mm THT
TE Connectivity V23061B1005A301 Miniature Power Relay High-Performance SPDT
Power Relay 12VDC 15A SPDT (( 30mm 10mm 15mm)) Through Hole
Power Relay SPDT-CO 400VAC 12VDC Through Hole Box/Tube
PCB power relay [TE Connectivity] V23061-B1005-A301 PCB power relay
Relay, Spdt, 250Vac, 8A; |Schrack Te Connectivity V23061B1005A301
General Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 221 mW Coil Power Rating DC, 652 Ω Coil Resistance, UL Coil Insulation Class A, SCHRACK Low Power PCB Relays
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: MSR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
V23061B1005A301=MINISTARKSTROM Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23061B1005A301 | Internal Number: 9-1393222-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932221
  • V23061-B1005-A301
  • V23061-B1005A301
  • V23061B1005A301