Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RP418012

Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
$ 4.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP418012.

IHS

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

Electro Sonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+295%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJQ1P-9V-F
Power Relay 9VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT

Descriptions

Descriptions of TE Connectivity RP418012 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 12VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), 12A (Contact), DC Input, AC/DC Output
SHRACK, SPDT PCB POWER RELAY,8A 12VDC COIL
Relay, Spdt, 250Vac, 12A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rpii/1 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity RP418012.
PCB Power Relay Dimensions L x W x H: 29 x 12.6 x 25.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RP418012 Contact material: AgCdO Contacts: 1 Change-Over (CO) Pitch: 3.5 mm Protection rating: IP42 Relay type: Monostable Pcoil: 500 mW Rcoil: 270 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393231-5
  • 213932315
  • RP418012.