Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393225-1

Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393225-1.

IHS

Datasheet5 pages5 years ago
Datasheet2 pages19 years ago

element14 APAC

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download TE Connectivity 2-1393225-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 2.75
$ 2.75
Stock
1,622,558
1,086,515
1,086,515
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
8.2 V
8.2 V
Coil Voltage (AC)
24 V
-
-
Coil Current
9 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
652 Ω
652 Ω
Coil Power
220 mW
221 mW
221 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRY613024
Power Relay, Spdt, 24Vdc, 8A, Tht; |Schrack Te Connectivity RY613024
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity6-1393224-2
TE Connectivity Power Relay, RY II Series, 24VDC Coil, 8A Switch, SPDT
FujitsuJS-24-K
Electromechanical Relay 24VDC 2.35KOhm 10A SPDT (29x10x12.5)mm THT Power Relay
FujitsuJS-24E-K
POWER/SIGNAL RELAY SPDT MOMENTARY 0.01A (COIL) 24VDC (COIL) 245mW (COIL) 8A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Fujitsu Power relay, 24V dc_coil_voltage, switching current6A, SPDT

Descriptions

Descriptions of TE Connectivity 2-1393225-1 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole
SHRACK, POWER RELAY, SPDT,24VDC COIL,250VAC,8A,3.2MM PNNG, WASH-TIGHT, AGNI CNTCTS
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Power Relay SPDT 400V 24V PC Pin Through Hole Box/Tube
TE Connectivity RY611024 Relay General Purpose 24VDC SPDT 8A Wash Tight
1 Form C SPDT-CO 8 A Contact Rating, 24 VDC General Purpose Power Relay RY611024
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 2-1393225-1
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 2350 Ω Coil Resistance, UL Coil Insulation Class F, 24 VDC Coil Voltage
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sol
RY611024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY611024 | Internal Number: 2-1393225-1 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RY / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10.1 / Length mm = 28.5 / Height mm = 12.3 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY611024
  • RY611024.