TE Connectivity 88048-4

Connector Accessory, 0.025in Min Cable Dia, 0.048in Max Cable Dia, Contact, Phosphor Bronze
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88048-4.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 88048-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty
TE Connectivity2-487406-2
TE Connectivity 2-487406-2 FFC&FPC Connector Female Unshrouded 100X100
TE Connectivity2-487406-3
FFC/FPC Connectors; 2-487406-3; TE CONNECTIVITY; 2 A; Yes
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2

Descriptions

Descriptions of TE Connectivity 88048-4 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.048in Max Cable Dia, Contact, Phosphor Bronze
Ffc Pin Contact Au Rohs Compliant: Yes |Amp Te Connectivity 88048-4
FFC & FPC Connectors FFC PIN CONTACT AU
(FFC) , 0.100 [2.54] 0.050 [1.27] PCB , TE £¨ AMPMODU MTE,AMPMODU 0.0252 [0.642],AMPMODU System 50 AMP-LATCH
Conn Contact M 1 POS Crimp ST Cable Mount Strip
CONTACT, PIN, IDC / IDT, 26-32AWG
FFC PIN CONTACT AU Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold (Au) Contact Type: Pin Wire Size: 32 – 26 AWG Wire Size: .03 – .15 mm² Compatible With Wire & Cable Type: Discrete Wire Gold Flash over Palladium Nickel Pin 32 – 26 AWG | Connector Contact | Part Number: 88048-4 | Internal Number: 88048-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88048-4 .