Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-487406-2

Contact Ffc/Fpc Connectors Socket Crimp; |Te Connectivity Amp 2-487406-2
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-487406-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+35.44%

CAD Models

Download TE Connectivity 2-487406-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.218
Stock
8,202,111
1,709,385
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
IDC
IDC
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1
TE Connectivity1-487117-1
FFC & FPC Connectors RECPT HP 30 AU
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
TE Connectivity / AMP88117-7
FFC & FPC Connectors 100X100 FFC PIN
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Locking Ramp, Lead-Free

Descriptions

Descriptions of TE Connectivity 2-487406-2 provided by its distributors.

Contact Ffc/Fpc Connectors Socket Crimp; |Te Connectivity Amp 2-487406-2
TE Connectivity 2-487406-2 FFC&FPC Connector Female Unshrouded 100X100
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
CONTACT CONNECTOR; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:FFC/FPC Connectors; Wire Size AWG Max:-; Wire Size AWG Min:-; Current Rating:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp
FFC,RCPT CONTACT,STD PRESSURE Contact Mating Area Plating Material: Gold Flash Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold Flash Socket FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 2-487406-2 | Internal Number: 2-487406-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-487406-2 .
  • 2-487406-2.
  • 2-487406-2..