Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487117-4

Ffc & Fpc Connectors Ffc Rcpt Hp 15AU Rl
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487117-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.82%

CAD Models

Download TE Connectivity 487117-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.263
Stock
296,031
728,423
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
1
Termination
IDC
IDC
Mount
Cable, Through Hole
Cable
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
300 V
-
Current Rating
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

2.54mm Pitch 2-Pin Black CIC FFC 2A Tin Bottom Wire Mount Free Hanging TH 5.05mm L × 15.24mm H
TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1
TE Connectivity487406-4
FFC RCPT CONT SP 100SNPB RL, FFC Contacts | TE Connectivity 487406-4
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty
TE Connectivity / AMP487117-9
FFC & FPC Connectors FFC RCPT CONTACT HIGH PRESSURE

Descriptions

Descriptions of TE Connectivity 487117-4 provided by its distributors.

FFC & FPC Connectors FFC RCPT HP 15AU RL
CONTACT, SOCKET, IDC / IDT; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: AMP FFC/FPC Connectors; Wire Size AWG Max: 27AWG; Wire Size AWG Min: 32AWG; Current Rating:
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
FFC RCPT 15AU RL Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold (Au) Socket FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 487117-4 | Internal Number: 487117-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty