Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-487406-3

FFC/FPC Connectors; 2-487406-3; TE CONNECTIVITY; 2 A; Yes
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-487406-3.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.82%

CAD Models

Download TE Connectivity 2-487406-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1
TE Connectivity1-487117-1
FFC & FPC Connectors RECPT HP 30 AU
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
TE Connectivity / AMP88117-7
FFC & FPC Connectors 100X100 FFC PIN
TE Connectivity / AMP487117-9
FFC & FPC Connectors FFC RCPT CONTACT HIGH PRESSURE

Descriptions

Descriptions of TE Connectivity 2-487406-3 provided by its distributors.

FFC/FPC Connectors; 2-487406-3; TE CONNECTIVITY; 2 A; Yes
CONTACT, SOCKET, CRIMP, -; Available until stocks are exhausted Alternatives available
FFC Socket Contact, 2A, 300V, Gold Plated Bronze, Straight, IDC
TE Connectivity Gold plated crimping terminal Female terminal, FFCseries, IDC
FFC CRIMP SOCKET CONTACT, FEMALE, IDC, GOLD OVER NICKEL PLATING
Flexible Film (FFC) Connectors 100X100 FFC SKT
FFC ContactsFFCRCPT CONTACTSTD PRESSURE
Receptacle, crimp connection, gold-plated, 2-487406-3
Conn Contact SKT 1 POS Crimp ST Cable Mount Strip
Connector Accessory, Contact, Phosphor Bronze
Cut Strip - FFCRCPT CONTACTSTD PRESSURE
Flexible Film Contacts Product Highlights: Socket Contact Type = Receptacle, standard pressure 2.54 mm Centerline Wire/Cable Type = Flexible Flat Conductor Cable Gold (30) Contact Mating Area Plating
FFC,RCPT CONTACT,STD PRESSURE Contact Mating Area Plating Material: Gold Flash Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold Flash Socket FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 2-487406-3 | Internal Number: 2-487406-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-487406-3 .
  • 2-487406-3.