TE Connectivity 827039-1

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Phosphor Bronze
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 827039-1.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet1 page15 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 827039-1 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 17-20AWG Strip Automotive
CI 2 CRIMP PIN CONNECTOR, FEMALE, CRIMP, TIN PLATING 17 - 20 AWG
Contact, Socket, 17-20Awg, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Econoseal E Series Connectors; Wire Size Awg Rohs Compliant: Yes |Te Connectivity Amp 827039-1
827039-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 17-20AWG TIN CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8270391