TE Connectivity 8-968971-1

Automotive Connector Housing, Receptacle, 9 Ways, AMP MCP 2.8 Series Socket Contacts
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-968971-1.

JRH Electronics

Datasheet6 pages2 years ago

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
+50.47%

CAD Models

Download TE Connectivity 8-968971-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-968971-1
Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 6-968971-1
TE Connectivity7-968971-1
Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 7-968971-1
TE Connectivity / AMP928523-1
CONN PLUG HSG 9POS 3.81MM / 9 Rectangular Connectors - Housings Plug Natural 0.150" (3.81mm)
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 8-968971-1 provided by its distributors.

Automotive Connector Housing, Receptacle, 9 Ways, AMP MCP 2.8 Series Socket Contacts
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
HOUSING, 9 WAY; Connector Type:Wire to Board; Series:MCP; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:9; No. of Rows:3; Pitch Spacing:5mm; Contact Plating:0; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: Yes
HOUSING, RECEPTACLE, 9WAY, POLYAMIDE; Product Range:-; Gender:Receptacle; No. of Positions:9Ways; Pitch Spacing:5mm; For Use With:AMP MCP 2.8 Series Socket Contacts; SVHC:No SVHC (27-Jun-2018); No. of Rows:3Rows
MCP2.8 GEH 9P Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Amp Unsealed Connector Housing | 24 V Housing for Female Terminals Wire-to-Board | Part Number: 8-968971-1 | Internal Number: 8-968971-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89689711