TE Connectivity 7-968971-1

Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 7-968971-1
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-968971-1.

Farnell

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-968971-1
Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 6-968971-1
TE Connectivity8-968971-1
Automotive Connector Housing, Receptacle, 9 Ways, AMP MCP 2.8 Series Socket Contacts
TE Connectivity8-968971-2
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 7-968971-1 provided by its distributors.

Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 7-968971-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
Housing for Female Terminals, Wire-to-Wire, 9 Position, .197 in [5 mm] Centerline, Natural, Signal, Cable Mount (Free-Hanging), Hybrid
AMP MCP 2.8 HSG 9 POS. 2.LOCKI Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Amp Unsealed Connector Housing | 12 V Housing for Female Terminals Wire-to-Board | Part Number: 7-968971-1 | Internal Number: 7-968971-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-968971-1.