Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-09-1094

Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1094.

IHS

Datasheet1 page6 years ago
Datasheet3 pages12 years ago

Molex

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.30%

CAD Models

Download Molex 03-09-1094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Phoenix Contact1704978
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 03-09-1094 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 3 Rows, 5.03 mm, 1292 Series, Nylon, Standard .093""
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows
CONNECTOR HOUSING, RCPT, 9POS; Product Range: Standard .093" 1292 Series; Gender: Receptacle; No. of Positions: 9Positions; Pitch Spacing: 5.03mm; Body Material: PA Polyamide (Nylon) 6/6; Colour: Natural; Con
Plug & Socket Housing, Receptacle, Nylon; Rango De Producto:Serie Standard 0.093"; Núm. De Posiciones:9; Espaciado, Paso:5.03Mm; Para Usar Con:Terminales Crimpables 1189, 1190, 1434, 1973; Color:Natural; Conector, Montaje:Suspendido |Molex 03-09-1094

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091094
  • 003091094
  • 03-09-1094.
  • 03091094
  • 3091094