TE Connectivity 8-34067-1

Butt connectorwith insulation, 0.26-1.65 mm², AWG 22 to 16, red, 27.05 mm
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34067-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity 8-34067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
Splice Terminal 14-22AWG Copper Blue/Red Stripe 27.43mm Tin InsulKrimp™ Bag
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity51863-2
PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 21.44mm Tin Loose

Descriptions

Descriptions of TE Connectivity 8-34067-1 provided by its distributors.

Butt connectorwith insulation, 0.26-1.65 mm², AWG 22 to 16, red, 27.05 mm
Cable Accessories Splice 16-22AWG Copper Red 27.05mm Tin Loose
Plasti-Grip 22-16 AWG Standard Insulated Butt Splice Connector
PG BUTT SPLC 22-16COMM22-18MIL
Insulated Terminals PVC-BUTT 22-16 RED
PG BUTT SPLC 22-16COMM22-18MIL Primary Product Color: Red Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: .51 – 3.26 kcmil Red Butt Splice 22 – 16 AWG .26 – 1.65 mm² | Electrical Wire Splice | Part Number: 8-34067-1 | Internal Number: 8-34067-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-34067-1 .