Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 51863-2

PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 21.44mm Tin Loose
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51863-2.

Farnell

Datasheet5 pages2 years ago
Datasheet2 pages12 years ago

IHS

Peerless Electronics

ShanghaiCT

Newark

Inventory History

3 month trend:
+131%

CAD Models

Download TE Connectivity 51863-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Amp Te Connectivity 34155

Descriptions

Descriptions of TE Connectivity 51863-2 provided by its distributors.

PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 21.44mm Tin Loose
M7928/1-13, 51863-2, AMP Mil Spec Ring Terminal Red/Green Insulated M7928/1-13 22 AWG. Allow 10 days for delivery if out of stock.
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Pidg Series; Insulator Colour:Green, Red; Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 51863-2.
TERMINAL PIDG R IR 22 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .38 mm² Wire Size: 754 CMA Stud Size: #6 M3.5 Ring Tongue 22 AWG .38 mm² 754 CMA | Pidg Ring Tongue Terminal | Part Number: 51863-2 | Internal Number: 51863-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51863-2.