TE Connectivity 1-320551-2

M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-320551-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download TE Connectivity 1-320551-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155
Snap Spade Tongue Terminal 18-22AWG Copper Red 23.3mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 1-320551-2 provided by its distributors.

M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
TERMINAL, RING TONGUE, #8, CRIMP, GREEN; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:22AWG; Conductor Area CSA:0.4mm²; Product Range:PIDG Series; Insulator Colour:Green, Red; Insul
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG (Insulation Restriction) Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERMINAL,PIDG R IR 22 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .38 mm² Wire Size: 754 CMA Stud Size: M4 Ring Tongue 22 AWG .38 mm² 754 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-320551-2.