TE Connectivity 8-33465-2

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-33465-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity34319
CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
TE Connectivity33465
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 8-33465-2 provided by its distributors.

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece
TERMINAL, RING TONGUE, 1/4", 6AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:6AWG; Conductor Area CSA:15mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated;
TERMINAL,SOLIS R 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 8-33465-2 | Internal Number: 8-33465-2 | Alias Number: AMP-8-0033465-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-33465-2 .