TE Connectivity 34319

CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34319.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-15.97%

CAD Models

Download TE Connectivity 34319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
TE Connectivity33466
Ring Tongue Terminal, M8, 5/16", 6Awg; |Te Connectivity Amp 33466.
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
Lug Terminal, 10.5 to 16.8mm2, Tin, M6, 6 AWG, 19221 Series, Compression Style, Ring Tongue

Descriptions

Descriptions of TE Connectivity 34319 provided by its distributors.

CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
SOLISTRAND 34319 Parallel Splice 6 - 6 AWG 0.437 in. L Non-Insulated 500 Loose Piece
TE Connectivity SOLISTRAND Wire Connector Parallel 6 AWG Length 11.1mm
Splice Terminal 6AWG 11.1mm 9.37mm Tin Loose Piece
Parallel Splice, Solistrand Series, 6Awg; |Te Connectivity Amp 34319.
Solistrand 6 AWG Copper Unsealed Closed Barrel Parallel Splice
PARALLEL WIRE SPLICE CONNECTOR TIN PLATED 6 AWG, SOLISTRAND SERIES
Telecom & Ethernet Connectors CLOSED BARREL SPLICE
SOLISTRAND PARALLEL SPLICE 10.6-16.7MM2
SPLICE,SOLIS PARA 6 Splice Type: Parallel Splice Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Insulation Option: Uninsulated Parallel Splice 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Electrical Wire Splice | Part Number: 34319 | Internal Number: 34319 | Alias Number: A04311-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34319.