TE Connectivity 8-330367-1

Connector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-330367-1.

TE Connectivity

Technical Drawing1 page9 years ago
Technical Drawing1 page28 years ago

IHS

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
PanduitP18-10R-C
Ring Terminal, #10 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Butt Splice Terminal 14-16AWG Copper 17.1mm Tin VersaKrimp Bag
TE Connectivity1-1393310-9
TERM 14-16AWG FOR VCF4-1002/3 / Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
PanduitP18-6R-C
Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
TE Connectivity130017
TE CONNECTIVITY / AMP 130017 CRIMP TERMINAL, RING, M5, PK100

Descriptions

Descriptions of TE Connectivity 8-330367-1 provided by its distributors.

Connector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose
Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, 14.68 mm
Terminals SPLC SOLIS BUTT22 16 COM 22-18MIL
TERMINAL, BUTT SPLICE, 16AWG, UNINSUL; Insulator Colour:-; Product Range:SOLISTRAND Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Insulator Material:Uninsulated; SVHC:No SVHC (27-J

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-330367-1 .