Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P18-6R-C

Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6R-C.

element14 APAC

Datasheet1 page15 years ago

HQonline

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.424
$ 0.173
Stock
64,883
337,013
Authorized Distributors
6
6
Gender
-
-
Wire/Cable Gauge
18 AWG
16 AWG
Mount
Free Hanging
Free Hanging, Stud
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
Red

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
PanduitP18-6FN-C
Fork Terminal non-insulated 22- 16 AWG 6 stud size narrow tongue standard package.
TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²

Descriptions

Descriptions of Panduit P18-6R-C provided by its distributors.

Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
Ring Terminal, #6 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Ring Tongue Terminal 16-22AWG Copper 15.8mm Tin Bottle
Panduit Sales Corp RingNon-Insul22-16Awg#6 StudPk100
Pan-Term P18-6R-C Ring Terminal
Terminals Ring Trminl non-insl 22-16 awg
CONN RING CIRC 18-22AWG #6 CRIMP
Terminal, Ring Tongue, #6, Crimp; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:Pan-Term Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#6 Rohs Compliant: Yes |Panduit P18-6R-C
Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P18-6R-C.