TE Connectivity 1-1393310-9

Crimp Terminal Crimp Contact 16 AWG Min 14 AWG Max 30A Copper Alloy Tin
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393310-9.

Electro Sonic

Datasheet1 page13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.82%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
Quick Disconnect Terminal 14-16AWG F 16.7mm 7.6mm Tin Krimptite™ Adhesive T/R
TE Connectivity / AMP8-34137-1
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R
Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated

Descriptions

Descriptions of TE Connectivity 1-1393310-9 provided by its distributors.

Crimp Terminal Crimp Contact 16 AWG Min 14 AWG Max 30A Copper Alloy Tin
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG M 50F999
Terminal, Female Disconnect 0.25In Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Faston 250; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Te Connectivity 26A1348B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26-A1348B
  • 26A1348B