Molex 19215-0018

Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, VersaKrimp 19215 Series
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19215-0018.

Molex

Technical Drawing1 page21 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-15.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
Splice Terminal 14-16AWG Copper 14.7mm Tin Krimptite™ T/R
Krimptite Ring Tongue Terminal for 16-14 AWG Wire
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp
TE Connectivity1-160305-6
TE Connectivity FASTON .250 Series Terminal, Female, 6.35 x 0.81mm, 6mm² Max Wire

Descriptions

Descriptions of Molex 19215-0018 provided by its distributors.

Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, VersaKrimp 19215 Series
TERMINAL, BUTT SPLICE, 16AWG, 14AWG; Insulator Colour: -; Product Range: VersaKrimp 19215 Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Insulator Material: Uninsulated; 55H5674
Terminal, Butt Splice, Crimp, 16-14Awg; Rango De Producto:Serie Versakrimp 19215; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento; Aislante, Color:- |Molex 0192150018

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192150018
  • 0192150018.
  • 19215-0018.
  • 192150018
  • BS-331
  • BS331