TE Connectivity 8-2178711-6

This Drawing Is A Controlled Document. | Conn Rcpt 16POS 0.1 Tin SMD
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-2178711-6.

JRH Electronics

Datasheet3 pages4 years ago
Datasheet1 page11 years ago

Master Electronics

TE Connectivity

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-54.06%

CAD Models

Download TE Connectivity 8-2178711-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-2178711-6
TE Connectivity 1-2178711-6 Micro-Match Female Connector SMD 16P
TE Connectivity1-2178711-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-2178711-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
Amphenol Communications Solutions20021321-00016C4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, CLP Series
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 8-2178711-6 provided by its distributors.

THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 16POS 0.1 TIN SMD
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
AMP - TE CONNECTIVITY - 8-2178711-6 - Wire-To-Board-Steckverbinder, 1.27 mm, 16 Kontakt(e), Buchse, Baureihe Micro-MaTch Value-Line
16P,FOB,SMD,P&P,MICRO-MATCH VALUE LINE Female-On-Board Con Top Entry Value-Line | Part Number: 8-2178711-6 | Internal Number: 8-2178711-6 | TE Connectivity
Connector, Rcpt, 16Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Surface Mount; Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 8-2178711-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty