TE Connectivity 1-2178711-4

Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178711-4.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2020-11-22
LTD Date2020-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity8-2178711-4
TE Connectivity 8-2178711-4 Micro-Match Female Connector SMD 14P Unshrouded
TE Connectivity8-2178711-0
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity8-2178711-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Descriptions

Descriptions of TE Connectivity 1-2178711-4 provided by its distributors.

Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, RCPT, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact ; Available until stocks are exhausted Alternative available
Special Order: 14P, FOB, SMD, MICRO-MATCH VALUE LINE Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 14 1.27 mm .05" | Female-On-Board Con Top Entry Value-Line | Part Number: 1-2178711-4 | Internal Number: 1-2178711-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty