Harwin M50-3120845

Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3120845.

IHS

Datasheet1 page13 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Harwin M50-3120845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.916
$ 1.442
$ 1.442
Stock
46,319
28,366
28,366
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Push-Pull Receptacle, 16-Pin, 1A, 1.27mm Pitch, Gold Plated, Black, SMD
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile
Push-Pull Receptacle, 12-Pin, 1A, Gold Plated, Black, SMD, P=1.27mm, 6.09mm L × 4.8mm H
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M50-3120845 provided by its distributors.

Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 8+8 contacts
Conn Socket Strip F 16 POS 1.27mm Solder ST SMD Automotive Tube
Board-To-Board Connector, Vertical, Arch; |Harwin M50-3120845
Push-Pull Receptacle, 16-Pin, 1A, 1.27mm Pitch, Gold Plated, Black, SMD
8+8 Pos. Female DIL Vertical SMT Conn.
1.27mm (0.05) Pitch DIL Vertical SMT So
08+08 DIL FEM VERT SMT LOW PRO
SOCKET, VERTICAL, SMT, 1.27MM, 16WAY; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3120845.