Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2178711-2

Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178711-2.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

TME

Burklin Elektronik

Inventory History

3 month trend:
+13.21%

CAD Models

Download TE Connectivity 1-2178711-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity8-2178711-2
Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
TE Connectivity8-2178711-0
Push-Pull,Receptacle 2.54mm 2 10pin 1.3A 3μm tin Black SMD mount 14.7mm(Length)*6.9mm(height)
TE Connectivity8-2178711-4
Push-Pull,Receptacle 2.54mm 2 14pin 1.3A 3μm tin Black SMD mount 19.8mm(Length)*6.9mm(height)
Amphenol Communications Solutions20021321-00012C4LF
12 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"
HIROSE ELECTRICDF9-9S-1V(32)
Conn Stacking RCP 9 POS 4.3mm Stack Height 1mm Solder ST SMD Emboss T/R
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-2178711-2 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
12 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
12P, FOB, SMD, MICRO-MATCH VALUE LINE
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM
CONN 12P FOB THT VERT RCPT SMD
Headers & Wire Housings FOB, SMD, 12P
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty