
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 8-1614350-2 | 2,000 | 1K | |||||||||
| TME | 816143502-TEC | 2,000 | 1K | 7h | ||||||||
| JRH Electronics | RN73C1J8R87BTDF | 2,000 | 1K | 5h | ||||||||
| Heilind Asia | 8-1614350-2 | 0 | 6h | |||||||||
| Future Electronics | 8-1614350-2 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity 8-1614350-2.
Download TE Connectivity 8-1614350-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TE Connectivity 8-1614350-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 8-1614350-2.