Yageo Group RC0603FR-071KL

Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R / RES SMD 1K OHM 1% 1/10W 0603
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071KL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago
Datasheet9 pages13 years ago
Datasheet15 pages21 years ago
Datasheet10 pages21 years ago

element14 APAC

Upverter

Farnell

Seeed Studio

Inventory History

3 month trend:
-17.42%

CAD Models

Download Yageo Group RC0603FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
542,704,645
128,758,269
128,758,269
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-071KL
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0603 1K Ohm 1% 1/10W ±100ppm/°C SMD Punched Paper Tape and Reel
Yageo GroupAC0603FR-101KL
Chip Resistor Automotive Grade Thick Film 0603 1kOhm 1% Paper T/R

Descriptions

Descriptions of Yageo Group RC0603FR-071KL provided by its distributors.

Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R / RES SMD 1K OHM 1% 1/10W 0603
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors – SMD; YAGEO; RC0603FR-071KL; 1 kOhm; 0603; 1 %; Thick Film
RC Series 0603 0.1 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm 卤100ppm/C
SMD Resistor 0603 0,1W 1% 1K Taped
Surface Mount Thick Film Resistor, Rc Series, 1 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-071KL.
Resistor SMD 0,1W 0603 TC100 R0603 1% 1 K
SMD CHIP RESISTOR, 1 KOHM, ± 1%, 100 MW; THICK FILM RESISTOR, 1KOHM, 100mW, 1%; Product Range:RC Series; Resistance:1kohm; Power Rating:100mW; Resistance Tolerance: 1%; Voltage Rating:50V; Resistor Case Style:0603 ^1608
SMD chip resistor featuring 1kΩ resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 100mW. Housed in a 0603 [1608 Metric] case code, it offers a 50V voltage rating and is constructed with tin, matte contact plating. The component is RoHS compliant and moisture resistant, packaged on tape and reel.
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ??RC0603FR-071KL??
  • RC 0603 FR-07 1KL
  • RC 0603FR-071KL
  • RC 0603FR071KL
  • RC0603-FR-071KL
  • RC0603FR--071KL
  • RC0603FR-07 1KL
  • RC0603FR-071 KL
  • RC0603FR-071KL.
  • RC0603FR-071KL..
  • RC0603FR071KL