Descriptions of Panasonic ERJ3GEYJ102V provided by its distributors.
Res Thick Film 0603 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Chip Resistor, 1kΩ ±5% 100mW ±200ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ Series 0603 1 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±200ppm/C
Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200
RES,ERJ-3GEYJ102V,THICK FILM C HIP RESISTOR 0603, <CA
SMD Thick Film 0603 0,1W 5% 1K Taped
Panasonic ERJ3GEYJ102V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1 kOhm
RESISTOR, 1K, 100MW, 5%; Resistance:1kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD