TE Connectivity 8-1393480-3

Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 9.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393480-3.

IHS

Datasheet4 pages1 year ago
Technical Drawing6 pages8 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

CAD Models

Download TE Connectivity 8-1393480-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2025-01-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-3
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747150-8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES

Descriptions

Descriptions of TE Connectivity 8-1393480-3 provided by its distributors.

Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
V23529B1223B225=SUB D FEDERLEI, Solder D-Sub Connectors | TE Connectivity 8-1393480-3
D Sub Connector, Right Angle, Db, Receptacle, 25, Solder Rohs Compliant: Yes |Te Connectivity Amp V23529B1223B225
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket
V23529B1223B225=SUB D FEDERLEI
AMPLIMITE D-Subminiature Socket Connector with Boardlock Right-Angle 25-Way 4-40 Insert Thermoplastic Gray
D-SUB STANDARD CONN V23529B1223B22;
CONN D-SUB RCPT 25POS R/A SLDR
D-Sub R/A DA-15 Receptacle Through Hole
Cross Referenced to TE CNTY - AMP - Part: AMP8-1393480-3
25 Way r/a Eurostyle D Skt, 4-40U Ins
Standard Board Mount Connectors
Special Order: V23529B1223B225=SUB D FEDERLEI Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Wire-to-Board Board Mount | Part Number: 8-1393480-3 | Internal Number: 8-1393480-3 | Alias Number: V23529B1223B225 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23529-B1223-B225
  • V23529B1223B225