TE Connectivity 5747150-8

CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747150-8.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-44.20%

CAD Models

Download TE Connectivity 5747150-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
HARTING Elektronik09661516513
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09661117502
Phoenix Contact D-Sub Connector, Standard Series, Receptacle, DB9 Pin, TH, Right Angle

Descriptions

Descriptions of TE Connectivity 5747150-8 provided by its distributors.

CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
D Sub Connector, Standard, 9Pos, Rcpt; C |Te Connectivity Amp 5747150-8.
D-Sub AMPLIMITE Socket, Size 1, 2.74mm Pin Spacing, Vertical PCB Mount, -55°C~105°C
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
CONNECTOR, D SUB, RECEPTACLE, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Con
09 RCPT SP/FMS INSRT Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747150-8 | Internal Number: 5747150-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747150-8.