TE Connectivity 796449-1

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 13.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796449-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page0 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol756862027P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Clipper Circular Connectors 14P PLUG
ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Amphenol Industrial97-418-1S
connector comp, insert only, size 18, for 10#16 crimp socket contact(sold separate)
ITT / CannonTR1412PMS1NB
Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
EatonMBG12P1
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 796449-1 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 14 Contact(s), Male, Plug
CONN PLUG HSG MALE 14POS INLINE / 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
TE Connectivity 796449-1 CPC Plug Straight 14 Pins
Connector PLUG ASSYCPC17-14REV SEX
CONN PLUG HSG MALE 14POS INLINE
Circular Conn, Plug, 14Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:14Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity Amp 796449-1
PLUG ASSY,CPC,17-14,REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796449-1 | Internal Number: 796449-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796449-1.