Eaton CL1F2201

Clipper Circular Connectors 14P PLUG
$ 14.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F2201.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Farnell

Souriau SCT

Inventory History

3 month trend:
-1.45%

CAD Models

Download Eaton CL1F2201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Clipper Circular Connectors PLUG, W/O CONTACTS
Clipper Circular Connectors RECEPTACLE, IN-LINE
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol756862027P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol Sine SystemsRT061412PNH
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive
Amphenol AerospaceMS3476L14-12P L/C
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton CL1F2201 provided by its distributors.

Clipper Circular Connectors 14P PLUG
Circular Connector, Clipper Series, Plug, 14, Socket, Crimp/Solder, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1F2201
PLUG, SIZE 2, 14WAY, #20 SKT, IP67; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 14Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplas

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1 F2201
  • CL1F2201..