ITT / Cannon 192926-0520

Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
$ 8.769
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192926-0520.

IHS

Datasheet1 page6 years ago

Farnell

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-28.11%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192926-0520 provided by its distributors.

Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Avnet Japan
CONN CIRC PLUG REVERSED IP65 SZ 14 12 SOCKET TRIDENT/RINGLOCK SERIES
Tri R Plug F 0-12 Rohs Compliant: Yes |Itt Cannon 192926-0520
ITT CANNON TR1412PFS1NB Circular Connector Housing, Trident Ringlock Series, Plug, 12 Ways, Socket, Cable Mount, 14-12
ITT Cannon Black 12 Way Male Connector
TRIDENT RINGLOCK PLUG 12 SKT TR1412PFS1NB
CONN PLG HSG FMALE 12POS INLINE
JACK, FREE, 12WAY; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:12Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyamide)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192926-0520.
  • TR1412PFS1NB