TE Connectivity 787170-4

D-Sub Standard Connectors 40 50Sr R/A Rcpt Asy |Te Connectivity Amp 787170-4
$ 5.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787170-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1761028-2
Conn D-Sub SKT 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Tube
TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Sub Connector, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37S1ACH4F
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
HARTING Elektronik09661115502
D-Sub 9Pin Female Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09661115502

Descriptions

Descriptions of TE Connectivity 787170-4 provided by its distributors.

D-Sub Standard Connectors 40 50Sr R/A Rcpt Asy |Te Connectivity Amp 787170-4
Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
PCB D-Sub AMPLIMITE , 1.27mm, PCB , -55-105
CONN D-TYPE RCPT 40POS R/A SLDR
40 50SR R/A RCPT ASSY,REDESIGN
.050 Series Board Mount Connectors
40 50SR R/A RECEPTACLE ASSEMBLY
D SUB CONNECTOR, RCPT, 40POS, TH; No. of Contacts:40Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787170-4 .