TE Connectivity 776181-1

Connector Accessory, 0.055in Min Cable Dia, 0.079in Max Cable Dia, Contact
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776181-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-60.69%

CAD Models

Download TE Connectivity 776181-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 776181-1 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.079in Max Cable Dia, Contact
Receptacle, 0.85 mm², AWG 18, crimp connection, tin-plated, 776181-1
Contact SKT Crimp ST Cable Mount 18AWG Package Automotive
Connector Headers and PCB Receptacles 18 AWG
776181-1, TE Connectivity / AMP Brand
MULTILOCK Connectors and Contacts
0.040 MULTILOCK RCPT Terminal Type: Receptacle Wire Size: 18 AWG Wire Size: .85 mm² Mating Tab Width: .04 in Mating Tab Width: 1 mm Receptacle 18 AWG .85 mm² .04" | Multilock & Receptacle And Tab | Part Number: 776181-1 | Internal Number: 776181-1 | TE Connectivity | MULTILOCK
Automotive Contact, Socket, Crimp, 18Awg; Product Range:Multilock 040 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:-; Contact Material:Phosphor Bronze; Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity Amp 776181-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty