TE Connectivity 770058-1

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770058-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 770058-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480710-9
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350736-4
MATE-N-LOK Series 15 Position Latch Lock Male Cable Mount Straight Housing
TE Connectivity770044-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770058-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
15P Umnl Ii Cap Rear 94Vo Rohs Compliant: Yes |Te Connectivity Amp 770058-1
Latch Lock,Rear Section,Receptacle 3 15pin Male or Female , 21.46mm
Conn Housing RCP 15 POS 6.35mmCrimp STCable Mount White Package
Conn Housing RCP 15 POS 6.35mm ST Panel Mount Rear Piece
Pin & Socket Connectors 15P UMNL II CAP REAR 94VO
.250 Centerline 600 V 19 - 36 A max
15P UMNL II CAP REAR 94VO Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770058-1 | Internal Number: 770058-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty