Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350736-4

MATE-N-LOK Series 15 Position Latch Lock Male Cable Mount Straight Housing
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350736-4.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

ShanghaiCT

Inventory History

3 month trend:
-9.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-30
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity770023-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350735-4
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350736-4 provided by its distributors.

MATE-N-LOK Series 15 Position Latch Lock Male Cable Mount Straight Housing
UNIVERSAL MATE-N-LOK SERIES 6.35MM PITCH 15 WAY 3 ROW MALE STRAIGHT PCB HOUSING
TE Connectivity Connector Housing, 15 Circuits, 6.35mm Pitch, 3 Rows
Connector Housing, Universal MATE-N-LOK, Plug, 15 Ways, 6.35 mm
Conn Housing PL 15 POS 6.35mmCrimp STCable Mount White Package
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Loose Piece
Avnet Japan
Plug Housing 15Way; |Te Connectivity Amp 350736-4
.250" Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors 15P PLUG UL94V0
Power to the Board 15P PLUG UL94V0
PLUG HOUSING 15WAY; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 15Ways; Pitch Spacing: 6.35mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Approval Category: CSA, UL, VDE; Colour: White; Flammab
15P UMNL PLUG HSG UL94V0 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 350736-4 | Internal Number: 350736-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3507364