Molex 19-09-2159

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2159.

Molex

Datasheet1 page14 years ago
Datasheet1 page16 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-8.11%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350736-4
TE Connectivity 350736 04 Universal MATE N LOK White 15P Plug Connector Housing
Rectangular Power Connector, 15 Contact(s), Crimp Terminal, Plug
TE Connectivity5-2232357-7
Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2159 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Natural Bag
Pin & Socket Connectors 15CKT 2.36MM PLUG HOUSING 319115P1
CONNECTOR HOUSING; CONNECTOR TYPE:PLUG &
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 15 Circuits
Locking Ramp Plug, 3-Position, 15-Pin, Slide Lock, Male or Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH
15CKT 2.36MM PLUG HOUSING .093 HSG SHRD INTL
Plug Pin or Socket Housing 15P
CONNECTOR HOUSING, PLUG, 15POS; Product Range: Standard .093" 3191 Series; Gender: Plug; No. of Positions: 15Positions; Pitch Spacing: 6.7mm; Body Material: PA Polyamide (Nylon) 6/6; Connector Mounting: Fre 55H2711

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092159
  • 019092159
  • 19-09-2159.
  • 19/09/2159
  • 19092159