Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-1159

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-1159.

Molex

Datasheet1 page14 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.78%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5-2232360-7
Conn Housing RCP 15 POS 6mm Crimp ST Cable Mount Dark Gray Package Automotive
TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 19-09-1159 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
6.7mm 3x5P 5 3 6.7mm With locking buckle P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
SOFT SHELL CONNECTOR, 15CKT2.36MMRECHOUSING319115R1 3191 SERIES
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 15 Circuits
Conn Housing RCP 15 POS 6.7mmCrimp STCable Mount Natural T/R
Conn Housing, 6.7Mm, Rcpt, 15Positions; |Molex 19-09-1159
Conn Housing RCP 15 POS 6.7mm Crimp ST Cable Mount Bag
Cross Referenced to MOLEX - Part MOL19-09-1159
CONN HOUSING, RCPT, 15POS, 6.7MM, NAT;
Crimping Terminal Rubber Shell
Latch Lock,Receptacle 3 15pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 29.9mm(height)
CONNECTOR HOUSING, RCPT, 15POS; Product Range:Standard .093" 3191 Series; Gender:Receptacle; No. of Positions:15Positions; Pitch Spacing:6.7mm; Body Material:PA Polyamide (Nylon) 6/6; Connecting Termination:Crimp; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019091159
  • 019091159
  • 19-09-1159.
  • 19091159