TE Connectivity 745135-4

HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745135-4.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

Master Electronics

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.45%

CAD Models

Download TE Connectivity 745135-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
Amphenol163X10049X
37 Pos Male Crimp Connector Rohs Compliant: Yes |Amphenol Conec 163X10049X
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
HARTING Elektronik09672375604
Standard D Sub Connector, Tin & Dimple, DC, Plug, 37, Metal Body RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 745135-4 provided by its distributors.

HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
D Subminiature Connector, 37 Contact(s), Male, Plug
CONNECTOR, PLUG, HDP-20, CRIMP SNAP, 37 POSITION, SIZE 4
D-Sub Standard Connectors DSUB C37P CRIMP
Conn D-Subminiature M 37 POS Crimp
D-Sub Straight DC-37 Plug Crimp
D SUB SHELL, PLUG, SIZE 4, STEEL
HDP-20,PLUG,SIZE 4, 37 POSN,CL
745135-4, TE CONNECTIVITY/AMP BRAND
D-Sub Housing, 37Pos, Plug, Dc; No. Of Positions:37Positions; Connector Type:D Sub; Connector Shell Size:Dc; Product Range:Amplimite Hdp-20 Series; Gender:Plug; Connector Body Material:Carbon Steel Body Rohs Compliant: Yes |Te Connectivity Amp 745135-4
Special Order: HDP-20,PLUG,SIZE 4, 37 POSN,CL Number of Positions: 37 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 D-Sub Crimp: Plug & Signal & 37 Posn & Pin Size 20 & Shell Size 4 | 37 Plug Cable-to-Cable Panel Mount | Part Number: 745135-4 | Internal Number: 745135-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty