TE Connectivity 205210-7

Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205210-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+2.79%

CAD Models

Download TE Connectivity 205210-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.579
$ 2.295
$ 2.295
Stock
62,857
59,972
59,972
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
Amphenol163X10049X
D-Sub Standard Straight Plug 37 Pin - Crimp - ThruHole Tin
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity167295-1
TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of TE Connectivity 205210-7 provided by its distributors.

Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
D Subminiature Connector, 37 Contact(S), Male, Crimp Terminal, Hole .112-.124, Plug
HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
37 Pos D-Sub Connector, Male, Straight, Shielded, 1A, 250V
The shell size is 4 Of D-Sub Crimp plug connectors use 20 No. pin terminal,For cable-to-cable applications,have 37 pins。For signal circuit applications,The operating temperature range is -55-105℃。
D SUB SHELL, PLUG, SIZE 4, STEEL; No. of Positions:37Positions; Connector Type:D Sub; Connector Shell Size:DC; Product Range:AMPLIMITE HDP-20 Series; Gender:Plug; Connector Body Material:Steel Body; D Sub Shell Size:DC 8
HDP-20,PLUG,SIZE 4, 37 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 205210-7 | Internal Number: 205210-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205210-7.