TE Connectivity 7-1879338-3

Res Thin Film 0603 150K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1879338-3.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE07150KL
Res Thin Film 0603 150K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Res Thin Film 0603 150K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE07162KL
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE07137KL
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF1503V
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 150K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
TE Connectivity7-1879338-3
Res Thin Film 0603 150K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
TE Connectivity / AMP7-1879338-6
Res Thin Film 0603 162K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 7-1879338-3 provided by its distributors.

Res Thin Film 0603 150K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thin Film Resistors-SMD CPF 0603 150K 1% 50PPM
RES, 150K, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 150kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleran
CPF 0603 150K 1% 50PPM 1K RL Resistance Value: 150K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 150K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F150KC1 | Internal Number: 7-1879338-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879338-3.
  • CPF0603F150KC1