
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102220CT-ND | 266 | 1 | Cut Tape | ||||||||
| Newark | CPF0603F162KC1 | 251 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 7-1879338-6 | 0 | 13h | |||||||||
| Heilind Asia | 7-1879338-6 | 0 | 8h | |||||||||
| Heilind Americas | 7-1879338-6 | 0 | 14h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879338-6.
Download TE Connectivity / AMP 7-1879338-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-1879338-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879338-6.