
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WPR2965 | 5,000 | 5K | 8h | ||||||||
| Arrow Electronics | RT0603FRE07137KL | 25,000 | 5K | |||||||||
| DigiKey | 13-RT0603FRE07137KLCT-ND | 3,381 | 1 | Cut Tape | ||||||||
| TTI | RT0603FRE07137KL | 0 | 5K | Tape & Reel | 3h | |||||||
| TTI Europe | RT0603FRE07137KL | 40,000 | 5K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group RT0603FRE07137KL.
Download Yageo Group RT0603FRE07137KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RT0603FRE07137KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RT0603FRE07137KL.