TE Connectivity 7-1452668-1

Rectangular Connector Contacts; 7-1452668-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1452668-1.

Newark

Datasheet5 pages5 years ago

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-27.35%

CAD Models

Download TE Connectivity 7-1452668-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 7-1452668-1 provided by its distributors.

Rectangular Connector Contacts; 7-1452668-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
CONN SOCKET 20AWG CRIMP TIN / Socket Contact Tin 20 AWG Crimp Stamped
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
TERMINAL TYCO 7-1452668-1 20-18GA SEALED
Contact SKT Crimp ST Cable Mount Automotive Reel
7-1452668-1, TE CONNECTIVITY/AMP BRAND
MCON 1.2 LL REC SWS SN Terminal & Splice Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mcon Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:-; For Use With:Amp Mcon Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity 7-1452668-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty