TE Connectivity 7-1452656-1

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 7-1452656-1
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1452656-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-24.69%

CAD Models

Download TE Connectivity 7-1452656-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.19
Stock
625,579
83,296,412
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
-
Mount
Cable
-
Termination
Crimp
Crimp
Insulation
-
-
Orientation
-
Straight
Contact Plating
-
Tin
Contact Material
Bronze
Bronze
Color
-
Grey

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 7-1452656-1 provided by its distributors.

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 7-1452656-1
CONN SOCKET 20AWG CRIMP TIN / Socket Contact Tin 20 AWG Crimp Stamped
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
TE Connectivity 7-1452656-1 自動車用コネクタ端子
MCON 1.2 LL REC SRC SN Terminal & Splice Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mcon Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:-; For Use With:Amp Mcon Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity 7-1452656-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty